Nisshinbo NT1821GVAE1S SPDT Switch

Nisshinbo Micro Devices NT1821GVAE1S SPDT Switch offers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications. The NT1821 supports high isolation between RF terminals around 40dB in high frequency up to 7.125GHz. The device attains low insertion loss and high linearity for 1.8V low operating voltage and 1.2V low control voltage.

The Nisshinbo NT1821GVAE1S SPDT Switch has integrated DC-blocking capacitors at all RF ports and a small package size of 1.0mm x 1.0mm.

Features

  • 1.0GHz to 7.125GHz frequency range
  • 1.6V to 5.0V (1.8V typical) operation voltage range
  • 1.2V typical low control voltage
  • Low insertion loss:
    • 0.60dB typ. at 2.4GHz to 2.5GHz
    • 0.50dB typ. at 4.9GHz to 5.9GHz
    • 0.58dB typ. at 5.9GHz to 7.125GHz
  • High isolation:
    • 40dB typ. at 2.4GHz to 2.5GHz
    • 38dB typ. at 4.9GHz to 5.9GHz
    • 42dB typ. at 5.9GHz to 7.125GHz
  • P-1dB = +31dBm typical high linearity
  • 1.0mm x 1.0mm typical t = 0.38mm max small package
  • RoHS-compliant, Halogen-free, MSL1

Applications

  • 802.11a/b/g/n/ac/ax/be networks
  • Wi-Fi module, access point, smartphone, and other mobile devices
  • Transmit/receive switching, antenna switching, and other switching applications

Block Diagram

Block Diagram - Nisshinbo NT1821GVAE1S SPDT Switch

Pin Configuration

Chart - Nisshinbo NT1821GVAE1S SPDT Switch
Yayınlandı: 2025-02-26 | Güncellenmiş: 2025-03-07