Nisshinbo R1580N 34V Constant-Current LED Driver Controller
Nisshinbo R1580N 34V Constant-Current LED Driver Controller is an excellent concept for a wide range of applications using LED driver control gear. The R1580N consists of a linear dimming controller using a PWM input signal, a thermal shutdown circuit, and an undervoltage lockout circuit. The controller provides a constant current with a source that eliminates changes in current due to variations in forwarding voltage, resulting in a constant LED brightness. The R1580N eliminates flickering and EMI noise issues. A flicker-free wide-dimming constant-current LED driver can be configured by only adding an Nch MOSFET, a current sensing resistor, and capacitors to the R1580N. The R1580 has an exceptionally wide dimming range from 100% to 1.0% or even to 0.5% brightness level.Features
- 1580N001A/ R1580N002A/ R1580N003A
- 3.6V to 34.0V (36.0V) Input voltage range (Max. rating)
- -40°C to 85°C Operating temperature range
- Typ. 0.01%/V Line regulation
- Thermal shutdown protection
- Linear dimmable using a PWM signal
- SOT-23-6 Package
- R1580N001A (Comparator Input, 1.0% PWM Duty)
- Max. SOURCE pin voltage accuracy (100% PWM duty) of Typ. 400mV ±8mV
- Min. SOURCE pin voltage accuracy (1.0% PWM duty) of Typ. 4mV ±2mV
- Supply current of Typ. 320μA, standby current of Typ. 140μA
- R1580N002A (Comparator Input, 0.5% PWM Duty)
- Max. SOURCE pin voltage accuracy (100% PWM duty) of Typ. 800mV ±16mV
- Min. SOURCE pin voltage accuracy (0.5% PWM duty) of Typ. 4mV ±2mV
- Supply current of Typ. 320μA, standby current of Typ. 140μA
- R1580N003A (Inverter Input, 1.0% PWM Duty)
- Max. SOURCE pin voltage accuracy (100% PWM duty) of Typ. 400mV ±8mV
- Min. SOURCE pin voltage accuracy (1.0% PWM duty) of Typ. 4mV ±2mV
- Supply current of Typ. 320μA, standby current of Typ. 28μA
Applications
- General LED lighting, including down-lights, base-lights, ceiling lights, exterior lights
- Industrial LED lighting - image recognition devices
- Stage lighting and signage
- Ultraviolet (UV) and Infrared (IR) irradiation devices
- Sports facility lighting
- Scanners and handy terminals
- Amusement machines
- Other electronic devices
Videos
Yayınlandı: 2017-01-09
| Güncellenmiş: 2022-03-11