Nisshinbo R5613L 1-cell Li-ion Battery Protection IC

Nisshinbo R5613L 1-cell Li-ion Battery Protection IC offers overcharge, over-discharge, and charge-/discharge-overcurrent detections. This IC exhibits low consumption current and low standby current to achieve longer driving time with a small capacity battery. The R5613L battery protection IC is capable of charge-/discharge-overcurrent detectors with high accuracy of ±1.0mV. The RST pin function can be switched to either a RESET or a forced standby state for an external MOSFET. Typical applications include smartphones, tablet PCs, games, and hearing aids.

Features

  • Low consumption current and low standby current:
    • Achieves longer driving time with a battery of small capacity
  • Switching to RESET or forced-standby state by RST Pin:
    • Allowed external control of load
  • Lower-resistance of sense resistor by overcurrent detector with lower voltage and high accuracy:
    • Achieves heat reduction on board

Specifications

  • Supply current:
    • Normal Mode:
      • 2.5µA (typical)/4.8µA (maximum) (Only when selected 0V battery charging “Inhibition” and discharge overcurrent detection with two-level)
      • 2.0µA (typical)/4.0µA (maximum) (except for the above selection)
    • Standby mode:
      • 0.2µA (maximum) (VDET2: auto release type)
      • 0.04µA (maximum) (VDET2: latch type)
  • Discharge overcurrent release voltage type selectable:
    • Auto release1 (V- = VDD×0.8V)
    • Auto release2 (V- = 0.1V) / latch
  • 0V battery charging: Permission/inhibition:
    • 0V Charge inhibition voltage:
      • 1.000V/1.200V/1.500V/2.200V/2.350V
  • Discharge overcurrent detection has two-level voltage detection:
    • (VDET31/VDET32) selectable: Enable/disable
  • Detector selectable range and accuracy:
    • 4.2V to 4.7V, ±20mV overcharge detection voltage (VDET1)
    • 2.1V to 3.2V, ±35mV over-discharge detection voltage (VDET2)
    • 0.0070V to 0.0300V, ±1mV discharge overcurrent detection voltage1 (VDET31)
    • 0.011V to 0.060V, ±2mV discharge overcurrent detection voltage2 (VDET32)
    • -0.0070V to -0.0300V, ±1mV charge overcurrent detection voltage (VDET4)
    • Short-circuit detection voltage (VSHORT1):
      • 0.030V ≤ VSHORT1 ≤ 0.120V, ±4mV
      • 0.120V < VSHORT1 ≤ 0.200V, ±5mV

Applications

  • Smartphones
  • Tablet PCs
  • Games
  • Hearing aids

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R5613L 1-cell Li-ion Battery Protection IC
Yayınlandı: 2024-09-17 | Güncellenmiş: 2024-09-25