Nisshinbo R5642L Overcharge Protection ICs
Nisshinbo R5642L Overcharge Protection ICs are for 1 to 3 serial cells Li-ion/Li-polymer rechargeable battery. The IC provides the high-accuracy voltage detection function and the shutdown function. This can reduce the supply current to the minimum when all cell's voltage becomes less than the shutdown detection voltage.Features
- Low consumption current
- Low shutdown current
- Longer driving time with a battery of small capacity
Specifications
- High voltage tolerant process
- Absolute maximum rating 26V
- Low supply current
- Normal mode Typ. 0.85µA (VCELLn : 3.9V, for 3-cell)
- Overcharge voltage detector with high accuracy
- Detection voltage (VDET1n) and accuracy: 4.10V to 4.65V, ± 0.015V (Ta = 25°C)
- Release voltage (VREL1n) VDET1n – 0V to VDET1n − 0.5V
- Delay time selectable (tVDET1) 2, 4, 6 sec, with delay shortening function
- Release condition, auto release
- COUT output (CMOS output, active-high) Typ. 4.7V
- Shutdown function
- Detection voltage Typ. 3.5V ±0.3V
- Shutdown current, max. 0.1µA
- 1 to 3 cells selectable battery protection
Applications
- Smart Phone
- Tablet PC
- Game
- Hearing Aid
TYPICAL APPLICATION CIRCUIT
Yayınlandı: 2022-04-04
| Güncellenmiş: 2023-06-16