Nisshinbo R5650T Li-ion Battery Protection ICs
Nisshinbo R5650T Li-ion Battery Protection ICs are overcharge and discharge protection ICs for Li-ion/Li-polymer rechargeable battery packs. Nisshinbo R5650T devices include short-circuit and protection circuits for charge/discharge overcurrent. The R5650T supports three to five cells connected in a series, forcing a certain voltage on SEL1 and SEL2 pins can select any number of cells.Features
- 30V maximum voltage
- Low supply current (typical)
- 12.0µA (normal operating using five cells)
- 5.0µA (standby)
- -3.6V to 4.5V (in 5mV steps) overcharge detection voltage
- -5°C to +55°C charge temperature range
- +70°C/+75°C discharge high temperature
- 3- to 5-cell selectable battery protection
Applications
- Li-ion and Li-polymer battery protection
- Power tools
- Cordless/robotic vacuum cleaners
Yayınlandı: 2020-06-17
| Güncellenmiş: 2024-05-03