Nisshinbo RP122 LDO Regulators
Nisshinbo RP122 LDO Regulators address the typical issue of high-performance LDOs with high current consumption at no load. The RP122 regulators offer superb specifications whilst the current consumption at no load is kept to a very low level. The RP122 is a smart solution that features Seamless LDO technology. The series offers both LDO types with an impressive 90dB ripple rejection, fast transient response speed, and only 9.5µA current consumption without output load. The devices have a very low noise level at the output voltage, only 8µVrms. These features make the regulators ideal for battery-powered devices with noise-sensitive circuits like smartphones, tablets, digital cameras, RF modules, AD and DA converters.Videos
RP122x/RP123x Features
Technology Advancement
High PSRR
Additional Resources
Yayınlandı: 2021-03-25
| Güncellenmiş: 2022-03-11