Nisshinbo RP152x Low Voltage Dual-Channel LDO Regulators
Nisshinbo RP152x Low Voltage Dual-Channel Low-Dropout (LDO) Regulators are available in fixed output voltage options. These regulators offer high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. The RP152x includes a voltage reference unit, error amplifier, resistor for setting output voltage, and chip-enabled circuit. These CMOS-based regulators offer extended battery life and are ideal as a power source for hand-held communication equipment. Typical applications include battery-powered equipment, portable communication equipment, cameras, and home electrical appliances. The RP152x LDO regulators are available in DFN1212-6 and SOT-23-6 packages and are lead and halogen-free.Features
- CMOS-based dual-channel low voltage regulator
- 1.4V to 5.25V input voltage range
- Available in fixed output voltage options
- -40°C to +85°C operating temperature range
- Extended battery life and low dropout voltage
- Available in DFN1212-6 and SOT-23-6 packages
Applications
- Battery-powered equipment
- Portable communication equipment
- Cameras
- Home electrical appliances
Typical Application Circuit
Yayınlandı: 2017-05-12
| Güncellenmiş: 2022-03-11