Nisshinbo Supervisory Circuits

Nisshinbo Supervisory Circuits are used in automotive, industrial, and consumer applications. The devices feature high accuracy, low supply current, a wide operating range, and more. This Nisshinbo product line-up is designed to meet the needs of various projects.

Monitoring Standard MCU 3.3V

The standard MCU working at 3.3V, RP300 is suitable to monitor the MCU.

• 5 options for detection voltage (2.63V, 2.7V, 2.8V, 2.93V and 3.08V)
• High detection accuracy ±0.8%
• Output delay time is set by internal counter => external capacitor less
• 2 package types (SOT-23-5, DFN(PLP)1010-4B)

RP300

Small Package

Small packages are available to reduce mounting space.

1mm square package ( DFN (PLP) 1010-4, DFN (PLP) 1010-4B )

RP300 / R3114 / R3116 / R3117

1.2mm square package ( DFN (PLP) 1212-6 )

R3118

High Voltage

There are two unique features for voltage detectors: one is a high input voltage and the other is a stable voltage monitor. A stable voltage monitor can be realized by using a SENSE pin on the IC. The devices support an operating voltage up to 60V and detection voltage up to 36V. The parts can detect high voltage directly, and therefore reduce the voltage divider. Separating detection pin (SENSE pin) from power supply achieves stable operation.

R3111 (10V) / RN5VD (10V) / R3119 (36V) / R3121 (36V) / R3150 (36V) / R3160 (60V) / R3152 (42V, window type)

Block Diagrams

Window Voltage Detector

The window voltage detector monitors overvoltage and undervoltage to make sure the power supply is stable. The detection accuracy is high ±0.5%(Ta=25℃), and the SENSE pin is optional. The window voltage detector contributes to functional safety.

R3152 / R5116 (+LDO)

Block Diagrams

Composite Product

Nisshinbo also has 1-chip solutions, like a voltage detector with a watchdog timer monitoring the MCU clock or a voltage detector with a voltage regulator. These solutions support various applications.

Voltage Detector + Voltage Regulator

R1150 / R1510 / R5117 / R5112 / R5116

Voltage Detector + Watchdog Timer

R5106 / R5107 / R5108 / R5109

Voltage Detector + Watchdog Timer + Voltage Regulator

R5101 / R5110 / R5114 / R5115

Yayınlandı: 2020-02-26 | Güncellenmiş: 2024-05-02