Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators

Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators are designed with improvements such as output voltage accuracy, operating temperature range, and MLCC correspondence. These regulators provide 0.5A output current and provide V±3% output voltage accuracy. Nisshinbo NJM78MxxS Regulators feature high ripple rejection and include thermal shutdown and overcurrent protection circuits.

Features

  • High ripple rejection
  • Corresponds to low equivalent series resistance (ESR) capacitors (MLCCs)
  • Overcurrent protection circuit
  • V±3.0% output voltage accuracy
  • Thermal shutdown circuit
  • TO-252-3 package
  • 0.5A output current

Pin Diagram

Mechanical Drawing - Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators
View Results ( 4 ) Page
Parça Numarası Çıkış Voltajı Yük Düzenleme Hat Düzenleme Sakin Akım PSRR / Dalgalanma Reddi - Tip
NJM78M12SDL1-TE1 12 V 120 mV 60 mV 4.1 mA 70 dB
NJM78M15SDL1-TE1 15 V 150 mV 60 mV 4.1 mA 70 dB
NJM78M05SDL1-TE1 5 V 50 mV 50 mV 4 mA 80 dB
NJM78M09SDL1-TE1 9 V 90 mV 60 mV 4.1 mA 70 dB
Yayınlandı: 2020-07-21 | Güncellenmiş: 2024-05-01