Nisshinbo NJU7386 Single H-bridge Driver

Nisshinbo NJU7386 Single H-bridge Driver features low voltage operation and low ON resistance. This driver employs a control method with two logic Inputs (2-IN) that includes the standby mode. The NJU7386 driver offers low quiescent current, undervoltage lockout (UVLO), over-current protection (OCP), and thermal shutdown (TSD) protection circuits. This driver comes in an MSOP8 package with 2.9mm x 4mm x 1mm dimensions. Typical applications include portable devices, haptic devices, consumer devices, driving for DC motors, piezoelectric elements, and latching solenoids and relays.

Features

  • Low voltage operation
  • Two logic Inputs (2-IN) control
  • Protection circuits
    • UVLO
    • OCP
    • TSD
  • Low output ON resistance
    • RO(H+L)=0.23Ω maximum (VDD=5V)
    • RO(H+L)=0.27Ω maximum (VDD=3V)
    • RO(H+L)=0.37Ω maximum (VDD=1.8V)
  • 100µA maximum low quiescent current (VDD=3V)
  • 100nA maximum standby current
  • Output current
    • 1500mA peak (VDD=5V)
    • 1200mA peak (VDD=3V)
  • MSOP8 package with 2.9mm x 4mm x 1mm dimensions

Applications

  • Portable devices
  • Haptics devices
  • Consumer devices
  • Driving for DC motors
  • Piezoelectric elements
  • Latching solenoids
  • Latching relays

Block Diagram

Block Diagram - Nisshinbo NJU7386 Single H-bridge Driver

Performance Graph

Performance Graph - Nisshinbo NJU7386 Single H-bridge Driver
Yayınlandı: 2021-01-07 | Güncellenmiş: 2024-04-25