Nisshinbo R1243S001C050-EV Evaluation Board

Nisshinbo R1243S001C050-EV Evaluation Board is designed to evaluate R1243S converters. Nisshinbo R1243S is a CMOS-based step-down DC-DC converter that provides a maximum 2A output current and operates at a 4.5V to 30V voltage range. R1243S001C050-EV Eval Board features a 300kHz fixed frequency and offers latch protection with a 2ms delay time.

Features

  • 4.5V to 30V operating voltage range
  • 2A maximum output current

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R1243S001C050-EV Evaluation Board

Associated Product

R1243S features a cycle-by-cycle peak current limit function, a short protection function, a thermal shutdown function, and a UVLO protection function.

Yayınlandı: 2020-03-10 | Güncellenmiş: 2024-05-01