Nisshinbo R1540N001B-EV Evaluation Board

Nisshinbo R1540N001B-EV Evaluation Board is designed to evaluate the R1540N voltage tracker. The R1540N voltage tracker features a 3.5V to 42V input voltage range and 70mA output current. The R1540N001B-EV evaluation board operates at -40°C to 105°C temperature range and offers a duration time of 200ms. This Nisshinbo evaluation board features high noise immunity for effective shielding against electromagnetic interference (EMI).

Features

  • 3.5V to 42V input voltage range
  • 70mA output current
  • -40°C to +105°C operating temperature range
  • High noise immunity for effective shielding against EMI

PCB Layout

Block Diagram - Nisshinbo R1540N001B-EV Evaluation Board

Associated Voltage Tracker

R1540N is a voltage tracker that provides excellent noise immunity against EMI.

Yayınlandı: 2020-03-10 | Güncellenmiş: 2024-05-01