Nisshinbo R3119 36V Input Voltage Detectors
Nisshinbo R3119 36V Input Voltage Detectors are CMOS-based input voltage detector ICs designed to detect up to 12V without a divider resistor, making the devices ideal for digital home appliances. The R3119 series is offered in a variant with a CD pin for setting output delay and a variant with a SENSE pin. The R3119 modules provide a 3.3μA supply current and a fixed detector threshold, which can be set with a 0.1V step across a 2.3V to 12.0V range. The devices feature a 1.5% detector threshold accuracy, and the output type is N-channel, open-drain type. Nisshinbo R3119 36V Input Voltage Detectors are available in halogen-free, RoHS-compliant SOT-23-5 and DFN(PLP)1820-6 packages. Suitable applications include consumer, industrial, and automotive.Features
- Operating voltage ranges
- R3119xA (CD pin type): 1.2V to 36.0V, 50.0V maximum
- R3119xE (SENSE pin type): 2.1V to 6.0V, 7.0V maximum
- Operating temperature ranges
- Consumer: -40°C to +105°C
- Industrial: -50°C to +105°C
- Automotive: -40°C to +105°C
- 3.3µA typical supply current
- 2.3V to 12.0V detector threshold range (0.1V steps)
- ±1.5% detector threshold accuracy (Ta = +25°C)
- ±100ppm/°C typical detector threshold temperature coefficient
- Output delay time (R3119xA): 85ms (at CD= 0.01µF)
- Output delay time accuracy (R3119xA): -50% to 80%
- N-channel, open drain output type
- Package options
- DFN(PLP)1820-6 (1.8mm × 1.2mm)
- SOT-23-5 (2.9mm × 2.8mm)
- Lead free, halogen free, and RoHS compliant
Applications
- Consumer
- CPUs and logic circuit reset
- Battery checkers
- Battery back-up circuits
- Power failure detector for digital home appliances
- Supervisory circuits for automotive general equipment such as electric windows, side mirrors, and around-view cameras
- Industrial
- Smart meters
- Surveillance cameras and vending machines
- Equipment accompanied by self-heating, such as motors and lighting
- Industrial equipment used in extremely cold districts or low-temperature environments
Block Diagram (R3119xA)
Block Diagram (R3119xE)
Package Outline
Yayınlandı: 2019-04-04
| Güncellenmiş: 2024-11-05