Nisshinbo RP512Z181D-EV Evaluation Board
Nisshinbo RP512Z181D-EV Evaluation Board is designed to evaluate the RP512Z converter. The RP512Z is a DC-DC converter and offers a 0.3µA low operating quiescent current. The RP512Z181D-EV evaluation board features an auto-discharge function and provides a 1.8V set output voltage (VSET). This Nishhinbo evaluation board offers a 2V to 5.5V input voltage range and a -40°C to +85°C operating temperature range.Features
- 0.3μA low operating quiescent current
- 300mA output current
- 2V to 5.5V input voltage range
- Auto-discharge function
- -40°C to +85°C operating temperature range
- WLCSP-8-P1 package
- 1.8V set output voltage (VSET)
PCB Layout
Yayınlandı: 2020-03-11
| Güncellenmiş: 2024-04-26