The RP604Z is a buck-boost converter with a minimum supply current and high low-load efficiency. The device operates at a low operating quiescent current (IQ = 0.3µA) to make the most of battery life for the battery driver operated intermittently.
Features
- 1.8V to 5.5V operating input voltage range
- 1490mW maximum power dissipation
- -40°C to +85°C operating temperature range
Board Layout
Yayınlandı: 2019-04-04
| Güncellenmiş: 2024-01-05