Nisshinbo NJG1161PCD RF Front-End Module (FEM)

Nisshinbo NJG1161PCD RF Front-end Module (FEM) offers a low noise figure, high linearity, and high out-band rejection. These characteristics in the FEM are brought by a high-performance low noise amplifier (LNA), pre-filter, and post-filter. Nisshinbo NJG1161PCD RF FEM operates at -40°C to +115°C wide temperature range. This FEM features a standby mode that contributes to reducing the current consumption. This FEM includes two SAW filters, only two external components, and a 2.5mm x 2.5mm HFFP10 small package that is ideal for small-size applications.

Features

  • Offers low noise figure, high linearity, and high out-band rejection
    • High-performance LNA
    • Pre-filter
    • Post-filter
  • Stand-by mode reduces the current consumption
  • RoHS compliant and Halogen-free

Applications

  • GPS and GLONASS receive applications
  • Active antennas
  • Dashboard cameras
  • Navigation
  • GNSS modules

Specifications

  • 1.5V to 3.3V wide supply voltage range
  • 3.6mA/4.6mA typical (at VDD = 1.8V/2.8V) low current consumption
  • 17.0dB/18.5dB typical (at VDD = 1.8V/2.8V) high gain
  • Low noise figure
    • 1.65dB/1.6dB typical at VDD = 1.8V/2.8V, f = 1575MHz
    • 1.75dB/1.7dB typical at VDD = 1.8V/2.8V, f = 1597MHz to 1606MHz
  • -40°C to +115°C wide operating temperature range
  • 2.5mm x 2.5mm small package size
  • High out band rejection
    • 85dBc (typical) at f = 704MHz to 915MHz, relative to 1575MHz
    • 75dBc (typical) at f = 1710MHz to 1980MHz, relative to 1575MHz
    • 72dBc (typical) at f = 2400MHz to 2500MHz, relative to 1575MHz

Block Diagram

Block Diagram - Nisshinbo NJG1161PCD RF Front-End Module (FEM)
Yayınlandı: 2020-12-29 | Güncellenmiş: 2024-05-01