Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier
Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier (LNA) is designed for GNSS applications. Nisshinbo NJG1187KG1 LNA is available for tuning of L1 (1.5GHz) and L2/L5lL6 (1.1GHz to 1.2GHz) bands by changing the value of external parts. This LNA allows placing a filter between the two amplifier stages to realize high attenuation without degradation of the noise figure. The NJG1187KG1 high-gain LNA operates at a -40°C to +105°C wide temperature range. This low-noise amplifier offers an integrated ESD protection device on each port to achieve excellent ESD robustness. Typical applications include GNSS receive application, active antenna, dashboard camera, navigation, and GNSS module.Features
- Available for tuning of L1 (1.5GHz) and L2/L5/L6 (1.1GHz to 1.2GHz) bands by changing the value of external parts
- Allows placing a filter between the two amplifier stages to realize high attenuation without degradation of noise figure
- Integrated ESD protection device on each port
- RoHS compliant and Halogen-free
Applications
- GNSS receive applications
- GNSS modules
- Active antennas
- Dashboard cameras
- Navigation
Specifications
- 1.5V to 3.7V supply voltage range
- 8mA typical (at VDD = 3.3V) low current consumption
- High gain
- 34dB typical at L1 band, VDD = 3.3V
- 37dB typical at L2/L5 band, VDD = 3.3V
- 36dB typical at L6 band, VDD = 3.3V
- Low noise figure
- 0.60dB typical at L1 band, VDD = 3.3V
- 0.65dB typical at L2/L5/L6 band, VDD = 3.3V
- 1.6mm × 1.6mm × 0.397mm (typical) small package size
Block Diagram
Yayınlandı: 2021-01-05
| Güncellenmiş: 2024-05-01