Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators
Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators are designed with improvements such as output voltage accuracy, operating temperature range, and MLCC correspondence. These regulators provide 0.5A output current and provide VO ±3% output voltage accuracy. Nisshinbo NJM78MxxS Regulators feature high ripple rejection and include thermal shutdown and overcurrent protection circuits.Features
- High ripple rejection
- Corresponds to low equivalent series resistance (ESR) capacitors (MLCCs)
- Overcurrent protection circuit
- VO ±3.0% output voltage accuracy
- Thermal shutdown circuit
- TO-252-3 package
- 0.5A output current
Pin Diagram
View Results ( 4 ) Page
| Parça Numarası | Çıkış Voltajı | Yük Düzenleme | Hat Düzenleme | Sakin Akım | PSRR / Dalgalanma Reddi - Tip |
|---|---|---|---|---|---|
| NJM78M09SDL1-TE1 | 9 V | 90 mV | 60 mV | 4.1 mA | 70 dB |
| NJM78M12SDL1-TE1 | 12 V | 120 mV | 60 mV | 4.1 mA | 70 dB |
| NJM78M15SDL1-TE1 | 15 V | 150 mV | 60 mV | 4.1 mA | 70 dB |
| NJM78M05SDL1-TE1 | 5 V | 50 mV | 50 mV | 4 mA | 80 dB |
Yayınlandı: 2020-07-21
| Güncellenmiş: 2024-05-01