NKK Switches YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.

Features

  • Meets IP65 of IEC60529 standards
  • Distinctive long stroke and light touch actuation for clear indication of circuit status
  • Available in momentary and alternate action with latchdown
  • Crisp actuation and clear circuit status provided by snap-action contact mechanism
    • Arc barrier protects against crossover
  • Combination solder lug and .110" quick connect terminals
  • Terminals are epoxy sealed
  • Custom legends on actuator available
  • Shortest above-panel dimension (1.8mm) in industry for splashproof design
  • Brushed chrome is lihter weight compared to cometitors fully metallic models
  • Behind-panel space is conserved with a .965" body

Applications

  • Communication
  • Control panel
  • Instrumentation
  • Noise filters
  • Speed of sound measurement device
  • Medical
  • X-ray and MRI machines
  • Veterinary surgical products
  • Scanners
  • Industrial/Commercial
  • Commercial refrigeration units
  • Military joystick panels
  • UPS systems
  • Gaming machines
  • Audio
Yayınlandı: 2011-11-16 | Güncellenmiş: 2022-03-11