NKK Switches FM Membrane Switch Keypads
NKK Switches FM Membrane Switch Keypads are easily integrated into designs and replace multiple mechanical switches, soldered wire, and cable assemblies. These membranes offer non-illuminated options in 4 or 16 keys and illuminated options in 12 or 16 keys. The FM Series Membrane Switch Keypads feature actuating domes which offer crisp, tactile feedback to positively indicate circuit transfer. These membranes also offer adhesive backing for easy mounting.Features
- Non-illuminated options in 4 or 16 keys and illuminated options in 12 or 16 keys
- 1.0mm tail pitch
- Card insertion into designs supports customized legends for non-illuminated models
- Actuating domes which offer crisp, tactile feedback to positively indicate circuit transfer
- Illuminated models feature legends on embossed keypads
- Adhesive backing for easy mounting
Specifications
- 20mA at 24V power level
- 500mΩ maximum contact resistance
- 1000,000 operations minimum
- -15°C to +50°C operating temperature range (illuminated)
- -15°C to +55°C operating temperature range (non-illuminated)
- 10ms minimum contact timing
Yayınlandı: 2008-04-30
| Güncellenmiş: 2022-03-11