NKK Switches MB2000 Pushbuttons
NKK Switches MB2000 Miniature Pushbutton Switches employ an over-center actuator mechanism, resulting in diminished sparking and increased operating life. The interlocked actuator block prevents jamming by maintaining correct alignment. This MB2000 Series Pushbutton Switches' high-torque bushing construction prevents rotation or separation from the frame during installation.Features
- Guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contract stability
- Clinching of the frame to the case well above the base and terminals provides 1500V dielectric strength
- Epoxy-sealed terminals prevent entry above solder flux and other contaminants
- High torque bushing construction prevents rotation or separation from the frame during installation
Specifications
- 3A or 6A current rating
- 400mVA power rating
- 4PDT, DPDT, or SPDT contact form
- Voltage range
- 28VAC to 250VAC
- 28VDC to 500VDC
Yayınlandı: 2011-07-11
| Güncellenmiş: 2024-06-10