NKK Switches FR02 10mm SMT DIP Rotary Switches
NKK Switches FR02 10mm SMT DIP Rotary allows close stacking of PC boards and offers a detent mechanism that gives crisp, positive action for accurate switch setting. This low-profile switch features a slim body of 3.8mm and has highly visible legends with a screwdriver or new shaft actuator option. NKK Switches FR02 10mm SMT DIP Rotary provides a heat-resistant resin for infrared convection reflow soldering, gull-winged terminals for mechanical stability, gold contacts for contact reliability, and coplanarity (all considered surfaces must lie between two parallel planes that are a maximum distance apart of 0.15mm).Features
- Slim .150" (3.8mm) body
- Highly visible legends
- Heat resistant resin for convection reflow soldering
- Tape-reel packaging that meets EIA-481-2 standard
Specifications
- 100mA at 5VDC switching rating
- 100mA at 50VDC nonswitching rating
- 250VAC minimum for 1 minute dielectric strength
- -25°C to +85°C operating temperature range
Yayınlandı: 2011-04-04
| Güncellenmiş: 2022-03-11