MH Connectors High-Density PCB-Mount D-Sub Connectors

MH Connectors High-Density PCB-Mount D-Sub Connectors are high-density D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard high-density sizes and are available in 15 to 78 positions. This MH Connectors series features a 3A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including high-density data communication and space-limited electronic assemblies.

Features

  • Available in standard high-density D-Sub sizes
  • PCB mount in vertical or right-angle orientation
  • 15, 26, 44, and 62 positions (right-angle) or 15, 26, 44, 62, or 78 positions (vertical)
  • Stamped contacts

Applications

  • Industrial automation and control
  • High‑density data communication
  • Embedded systems and compact PCB designs
  • Space-limited electronic assemblies
  • Telecommunications
  • Networking and serial communication

Specifications

  • 3A current rating
  • 500VAC withstanding voltage for 1 minute
  • 1000MΩ minimum insulation resistance
  • 30mΩ maximum contact resistance
  • -55°C to +105°C operating temperature range
Yayınlandı: 2026-04-15 | Güncellenmiş: 2026-05-12