NorComp 172 D-Sub Connectors
NorComp 172 D-Sub Connectors feature a 5A rated current with Nickel or Tin shell plating options. These connectors have nine to 50 positions, two or three rows, and straight or vertical mounting angles. The NorComp 172 D-Sub Connectors are ideal for use in communication, instrumentation, medical, computer/peripherals, commercial, test labs, and gaming applications.Features
- 9 to 50 positions, 2 or 3 rows
- 5A rated current
- Termination styles
- Solder
- Solder cup
- Solder pin
- Through-hole
- Non-removable contacts
- Screw machine contacts offer high reliability
- Mounting styles
- Panel
- Through-hole
- Wire
- Straight or vertical mounting angles
- Tin shells have indents to provide grounding and additional retention
- UL 94V-0 rated
Applications
- Communications
- Instrumentation
- Medical
- Computer/peripherals
- Commercial
- Test labs
- Gaming
Videos
Shell Plating Options
Yayınlandı: 2022-06-16
| Güncellenmiş: 2022-11-30