NorComp High Density D-Sub Connectors
NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.Specifications
- Mounting angle
- Right
- Right angle
- Straight
- 2 to 5A current range
- IP67 rating
- Designs are available to 78 position
View Results ( 441 ) Page
| Part Number | Datasheet | Gender | Number of Positions | Mounting Angle |
|---|---|---|---|---|
| 189-H15-513R497 | ![]() |
Female | 15 Position | Right Angle |
| 181-044-113R561 | ![]() |
|||
| HDF-S15-203L011 | ![]() |
Female | 15 Position | Straight |
| 181-015-113R561 | ![]() |
Male | 15 Position | Right Angle |
| 181-062-213R171 | ![]() |
Female | 62 Position | Right Angle |
| 180-M78-103L011 | ![]() |
Male | 78 Position | Vertical |
| 180-015-213R011 | ![]() |
Female | 15 Position | |
| 180-044-113R021 | ![]() |
Male | 44 Position | Vertical |
| 181-M78-213R001 | ![]() |
Female | 78 Position | Right Angle |
| 181-078-113L531 | ![]() |
Published: 2017-11-22
| Updated: 2023-07-07