NorComp Small Computer System Interface (SCSI) Connectors
NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.Features
- High-density interconnects
- Durable materials
- Versatile configurations
- Reliable data transmission
- Seamless integration
- System efficiency
Applications
- Telecommunications/networking
- Server storage systems
- Telecommunications infrastructure and frameworks
- Industrial automation
Specifications
- Steel shell with nickel plating
- Glass-filled thermoplastic insulator, UL 94V-0
- Copper alloy contacts
- 250VAC maximum voltage rating
- 1A current rating per contact
- 30MΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 1000VAC dielectric withstanding voltage
- -55°C to +105°C operating temperature range
Datasheets
Yayınlandı: 2025-02-27
| Güncellenmiş: 2025-04-02