NorComp Solder Cup High-Density D-Sub Connectors

NorComp Solder Cup High-Density D-Sub Connectors come in 4 industry sizes/positions: 15-pin, 26-pin, 44-pin, and 62-pin. These connectors' metal shells provide EMI/RFI shielding in 3 clinch-nut options. There are approximately 65% more higher-density connectors than standard d-sub connectors in the Solder Cup High-Density connectors and screw machined contacts offer high reliability. NorComp Solder Cup High-Densicty D-Sub Connectors' plug shells have indents to provide grounding and additional retention. These connectors will fit in standard D-sub backshells, and contacts will accept (28-24) gauge wire.

Features

  • Solder cup d-subs in four industry sizes/positions: 15-pin, 26-pin, 44-pin, 62-pin
  • Metal shell provides EMI/RFI shielding in 3 clinch-nut options
  • Approximately 65% more higher-density than standard d-sub connectors
  • Screw machined contacts offer high reliability
  • Plug shells have indents to provide grounding and additional retention
  • Connectors fit in standard D-sub backshells
  • Contacts accept (28-24) gauge wire

Videos

Yayınlandı: 2023-04-03 | Güncellenmiş: 2023-04-13