Nordic Semiconductor nRF54LM20A System-on-Chip (SoCs)

Nordic Semiconductor nRF54LM20A System-on-Chip (SoC) is designed for BLUETOOTH® LE, Bluetooth Channel Sounding, Bluetooth Mesh, Zigbee®, Thread, Matter, Amazon Sidewalk, and proprietary 2.4GHz protocols. The nRF54LM20A is part of the nRF54L series that includes multiple SoCs such as the nRF54LM20A, nRF54L15, nRF54L10, and nRF54L05. The SoCs integrate an ultra-low-power 2.4GHz radio and MCU with a 128MHz Arm® Cortex®-M33 processor, an extensive peripheral set, and a scalable memory configuration.

The Nordic nRF54LM20A features a high-speed USB host and device to the series and advances the maximum available NVM from 1.5MB to 2MB and RAM from 256KB to 512KB. Nordic's proprietary technologies, such as low-leakage RAM and advanced multiprotocol radio design, facilitate ultra-low power consumption, lessening battery size or increasing lifetime.

Features

  • Ultra-low-power multiprotocol 2.4GHz radio
  • Bluetooth LE, Bluetooth Mesh, Matter, Aliro, Zigbee, Thread, and proprietary 2.4GHz protocols
  • Integrated multi-purpose MCU functionality
  • 128MHz Arm Cortex-M33 processor
  • 2MB NVM and 512KB RAM
  • Up to 66 GPIOs
  • High-Speed USB host and device
  • Comprehensive set of peripherals, including new Global RTC available in System OFF, 14-bit ADC, and high-speed serial interfaces
  • Secure boot, secure firmware update, and secure storage
  • Cryptographic accelerator with side-channel leakage protection, tamper detectors

Applications

  • Wearables
  • Gaming peripherals
  • Smart homes
  • Smart locks

Specifications

  • 1.7V to 3.5V supply voltage range
  • 4Mbps maximum data rate
  • -104dBm sensitivity
  • 8dBm output power
  • GPIO, UART, SPI, I2C, HS-USB, PWM, PDM, QDEC, ADC, and NFC
  • -40°C to +85°C temperature rating

Videos

Block Diagram

Block Diagram - Nordic Semiconductor nRF54LM20A System-on-Chip (SoCs)
Yayınlandı: 2025-09-17 | Güncellenmiş: 2026-08-03