Nordic Semiconductor nRF7002 Expansion Board II

Nordic Semiconductor nRF7002 Expansion Board II (EBII) is a plug-in board designed to add advanced Wi-Fi® 6 connectivity to Nordic nRF54 Development Kits. The nRF7002 EBII provides everything needed to start developing Wi-Fi applications on the nRF54L platform. The board connects through a dedicated expansion header and uses the development kit's nRF54L multiprotocol System-on-Chip (SoC) as the host for the nRF7002 Wi-Fi Companion IC. With the nRF7002 EBII, developers can leverage Nordic's expertise in ultra-low-power wireless technology to build next-generation Internet of Things (IoT) products. The nRF7002 enables the development of low-power Wi-Fi 6 applications and supports advanced features such as orthogonal frequency-division multiple access (OFDMA), beamforming, and target wake time (TWT), which are critical for efficient, battery-powered designs.

Features

  • nRF7002 Wi-Fi Companion IC
  • Compatible with nRF54L Development Kits
  • Onboard dual-band 2.4GHz / 5GHz antenna
  • Board support and example code in nRF Connect SDK

Applications

  • Asset tracking
  • Battery-operated Wi-Fi products
  • Edge artificial intelligence (AI) and machine learning
  • Smart city and smart agriculture
  • Smart home applications (Matter)
  • Industrial sensors
  • Wearables
  • Medical

Eval Board Highlights

Block Diagram - Nordic Semiconductor nRF7002 Expansion Board II
Yayınlandı: 2025-12-10 | Güncellenmiş: 2025-12-10