Noritake GT-CP Command Controlled TFT Modules

Noritake GT-CP Command Controlled TFT Modules combine easy-to-use command-controlled display with a powerful and innovative touch panel. These modules use three different touch detection modes via the four touch channels. The GT-CP TFT modules offer intelligent command-based controls that operate with high or low-end microcontrollers and can be used in embedded GUI applications. These TFT modules have built-in memory that allows quick and easy access to user-defined HMI graphics and multiple language font tables. The GT-CP TFT modules feature FLETAS® Metallized Projective Capacitive Touch (MPCT) panel, industrial-grade PCB design, UART, SPI, and I2C interfaces, and RoHS compliance. Noritake TFT modules are available in 4.3 inches, 5 inches, and 7 inches screen sizes. Typical applications include test and measurement/control equipment, vending, medical, security, and professional cooking equipment.

Features

  • FLETAS Metallized Projective Capacitive Touch (MPCT)
  • High-brightness TFT panel
  • Industrial-grade PCB design
  • RoHS compliance
  • Works with low-end microcontrollers to high-end Single Board Computer (SBC)
  • USB communication possible for Windows/Linux
  • UART, SPI, and I2C interfaces
  • Available in 4.3", 5", and 7" screen sizes

Applications

  • Test and measurement/control equipment
  • Vending
  • Medical
  • Security
  • Professional cooking equipment
  • Industrial controller/HMI/GUI

Block Diagram

Block Diagram - Noritake GT-CP Command Controlled TFT Modules

Command-Based Control via MCU Overview

Noritake GT-CP Command Controlled TFT Modules

Videos

Yayınlandı: 2019-12-04 | Güncellenmiş: 2023-06-27