Noritake GT-SP TFT LCD Display Modules
Noritake GT-SP TFT LCD Display Modules combine a GUI design tool support and metallized projective capacitive touch (touch panel). These modules are easy-to-use displays that allow the development of screens on a PC intuitively and independently, significantly reducing the control load on the host. The GT-SP modules enable visual components (objects) arranged within display screens (pages), combined with integrated touch functions, creating a complete graphical user interface. The screen and touch operation can be created quickly and intuitively using free tools that eliminate the need for host-side coding. The easy-to-use software lets users add buttons, text, images, and checkboxes.The GT-SP display modules feature a 5VDC single power supply, USB interface, and 800x480 pixels display (GTWV070S3B00PW and GTWV050S3A00P) and 480x272 pixels (GTWQ043S3B00PW) display. These display modules include a 26-bit general-purpose I/O port, refresh RAM, character generator, DC/DC converter, microcontroller, and all necessary control logic.
Features
- Faster development
- Reduced loads on host-side microcontroller
- Free downloadable tools
- 26-bit general-purpose I/O port
- Easy to create operation screens and controls from a microcontroller
- Interface:
- Serial interface (UART/I2C/SPI/CMOS 3.3V)
- USB interface (high-speed/full-speed)
- 5VDC single power supply
- Touch Panel control function
- Overall control function
- GUI control functions:
- GUI operation control
- Page control
- Object control
- Register/readback function:
- Page/object register, backup
- Image register
- Font register
- Memory switch setting
- RoHS compliant
Applications
- Industrial
Block Diagram
Transmit Data Interface
GT-SP Overview
Videos
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Diyagonal | Ekran Çözünürlüğü - Pikseller | Parlaklık | Görüntüleme Alanı - G x Y | Modül Boyutu - G x Y x T | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı | İşletim Besleme Akımı | Ürün Tipi |
|---|---|---|---|---|---|---|---|---|---|---|
| GTWQ043S3B00PW | ![]() |
4.3 in | 480 x 272 | 850 cd/m2 | 95.04 mm x 53.86 mm | 108 mm x 80 mm x 9.5 mm | - 30 C | + 85 C | 410 mA | TFT Displays |
| GTWV070S3B00PW | ![]() |
7 in | 800 x 480 | 600 cd/m2 | 154.08 mm x 85.92 mm | - 30 C | + 70 C | 600 mA | TFT Displays | |
| GTWV050S3A00P | ![]() |
5 in | 800 x 480 | 810 cd/m2 | 108 mm x 64.8 mm | 120.7 mm x 88.6 mm x 9.6 mm | - 20 C | + 70 C | 610 mA | TFT Displays |
| GTWV070S3A00P | ![]() |
LCD Graphic Displays |
Yayınlandı: 2025-01-15
| Güncellenmiş: 2025-02-03