Northern Technologies CM45 Two Piece Metal 45 Degree Exit Covers

Northern Technologies CM45 Two Piece Metal 45 Degree Exit Covers come with dual thumbscrews and are designed for D-sub connectors. These exit covers feature a low profile, rugged die-cast construction and they exceed FCC Class B requirements. The CM45 exit covers offer multiple strain relief systems that suit a wide range of cable types and sizes. These two piece metal 45 degree exit covers feature standard #4-40 or M3 metric mating hardware.

Features

  • Optional multiple strain relief systems suit a wide range of cable types and sizes
  • Exceeds FCC Class B requirements
  • Low profile – rugged die-cast construction
  • Sizes 9 through 50 position covers use a dual thumbscrew mating system
  • 37 and 50 positions can accommodate oversize cable diameters (up to 0.75″)
  • Standard #4-40 or M3 metric mating hardware
  • Also available M2.5 and M2.6 thumbscrews (subject to minimums)
Yayınlandı: 2025-08-19 | Güncellenmiş: 2025-10-08