Northern Technologies CMA 45-Degree & Straight Exit Covers

Northern Technologies CMA Two Piece Metal 45-Degree and Straight Exit Covers come with thumbscrews and feature a low-profile design for D-sub connectors. These exit covers also feature a two-piece insert strain relief system and zinc alloy cover material. The 45-degree exit covers offer tapped holes, while the straight exit covers offer threaded mating holes for quick assembly. The CMA 45-degree and straight exit covers are made of thermoplastic strain relief inserts with nickel over copper under-plate cover finish. These exit covers exceed FCC Class B requirements and are available with standard #4-40, M2.5, M2.6, or M3 thumbscrews.

Features

  • Exceeds FCC Class B requirements
  • Low-profile design
  • Two-piece insert strain relief system
  • Threaded mating holes for quick assembly (straight exit covers)
  • Tapped holes for quick assembly (45-degree exit covers)
  • Zinc alloy cover material
  • Nickel over copper under-plate cover finish
  • Thermoplastic strain relief inserts
  • Thumbscrews:
    • Brass – zinc finish (straight exit covers)
    • Steel – zinc finish (45-degree exit covers)
  • Available with standard #4-40, M2.5, M2.6, or M3 thumbscrews
Yayınlandı: 2025-08-21 | Güncellenmiş: 2025-10-08