Northern Technologies CMR 25-Position Right Angle Cover
Northern Technologies CMR 25-Position Right Angle Cover is designed for D-sub connectors and features Nickel over copper underplate cover finish. This right angle cover features a compression insert system and exceeds FCC Class B requirements. The compression insert is made of thermoplastic material and features 75 ±5 type A durometer per ASTM D2240 and ±0.020 tolerance. The CMR 25-position metal right angle cover offers a 90-degree exit and features #4-40 mating screws.Features
- 25 position with #4-40 mating screws
- Exceeds FCC Class B requirements
- Compression insert system
- Easy assembly
- Zinc alloy cover material
- Nickel over copper under-plate cover finish
Yayınlandı: 2025-08-19
| Güncellenmiş: 2025-10-08