NOSHOK PT20 General-Purpose Transmitters & Transducers
NOSHOK PT20 General-Purpose Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 1psig to 15,000psig. The PT20 features available current and voltage outputs and 316 and 13-8PH Stainless Steel wetted parts. These NOSHOK transmitters and transducers feature a response time of ≤4ms and accuracy of ±0.50% of span. Applications include heating, ventilation, and air-conditioning (HVAC), hydraulics and pneumatics, general industrial, and automation.
Features
- 1psig to 15,000psig gauge, compound, absolute, and vacuum ranges
- Current and voltage outputs available
- 316 and 13-8PH Stainless Steel wetted parts
- RoHS compliant
- CE compliant to suppress RFI, EMI, and ESD
- cULus compliant
Applications
- HVAC
- Hydraulics and pneumatics
- General industrial
- Automation
Specifications
- Output signals
- 4mA to 20mA, 2-wire
- 0VDC to 5VDC, 3-wire
- 1VDC to 5VDC, 3-wire
- 0VDC to 10VDC, 3-wire
- 0.5VDC to 4.5VDC, 3-wire
- 0.5VDC to 4.5VDC ratiometric, 3-wire
- ±0.50% of span accuracy, non-linearity best fit straight line per IEC 61298-2 at reference conditions
- ≤4ms response time (between 10% and 90% full scale)
- >100 million load cycles
- Temperature ranges
- 0°C to +80°C (compensated)
- -30°C to +100°C (media)
- -30°C to +100°C (ambient)
- -40°C to +70°C (storage)
- Power requirement
- 8VDC to 30VDC
- 4mA to 20mA, 2-wire
- 0VDC to 5VDC, 3-wire
- 1VDC to 5VDC, 3-wire
- 0.5VDC to 4.5VDC, 3-wire
- 14VDC to 30VDC (0VDC to 10VDC, 3-wire)
- 4.5VDC to 5.5VDC (0.5VDC to 4.5VDC ratiometric, 3-wire)
- 8VDC to 30VDC
- Proof pressure
- 2x full scale <7500psi
- 1.5x full scale ≥7500psi
- Burst pressure
- 3x full scale <7500psi
- 2x full scale ≥7500psi
- Environmental rating
- IP65 (DIN EN 175301-803 Form A, DIN EN 175301-803 Form C)
- IP67 (M12 x 1 (4-pin))
Part Numbering Guide
Dimensions
Yayınlandı: 2026-05-12
| Güncellenmiş: 2026-05-27