NOSHOK PT40 High-Accuracy Transmitters & Transducers

NOSHOK PT40 High-Accuracy Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT40 features premium accuracy and field-adjustable offset and span. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span (±0.125% optional). Applications include hydraulics and pneumatics, automation, laboratory and test equipment, general industrial, and mobile equipment.

Features

  • 2psig to 15,000 psig gauge, compound, absolute, and vacuum ranges
  • Premium accuracy
  • Current and voltage outputs available
  • 316 and 13-8PH Stainless Steel wetted parts
  • Field-adjustable offset and span
  • CE compliant to suppress RFI, EMI, and ESD
  • RoHS compliant

Applications

  • Hydraulics and pneumatics
  • Laboratory and test equipment
  • Power generation
  • Automation
  • Mobile equipment
  • General industrial

Specifications

  • Output signals
    • 4mA to 20mA, 2-wire
    • 0VDC to 5VDC, 3-wire
    • 0VDC to 10VDC, 3-wire
    • 1VDC to 5VDC, 3-wire
  • ±0.25% of span accuracy, ±0.125% of span optional, non-linearity best fit straight line per IEC 61298-2 at reference conditions
  • <1ms response time (between 10% and 90% full scale)
  • >100 million load cycles
  • Temperature ranges
    • 0°C to +80°C (compensated)
    • -30°C to +110°C (media)
    • -30°C to +85°C (ambient)
    • -40°C to +100°C (storage)
  • Power requirement
    • 10VDC to 35VDC
      • 4mA to 20mA, 2-wire
      • 1VDC to 5VDC, 3-wire
      • 0VDC to 5VDC, 3-wire
      • 0VDC to 10VDC, 3-wire
    • 14VDC to 30VDC (0VDC to 10VDC, 3-wire)
  • Proof pressure
    • 3x full scale <300psi
    • 2x full scale 300psi to 10,000psi
    • 1.2x full scale >10,000psi
  • Burst pressure
    • 5x full scale <300psi
    • 4x full scale 300psi to 10,000psi
    • 3x full scale >10,000psi
  • Environmental rating
    • IP65 (DIN EN 175301-803 Form C, DIN EN 175301-803 Form A)
    • IP67 (4-pin Bayonet, 6-pin Bayonet, ½" NPT conduit, M12 x 1 [4-pin], integral cable)

Part Numbering Guide

Chart - NOSHOK PT40 High-Accuracy Transmitters & Transducers
Yayınlandı: 2026-05-13 | Güncellenmiş: 2026-05-27