NOVACAP / Knowles SV2220 Capacitor Assemblies

NOVACAP / Knowles SV2220 Capacitor Assemblies offer superior performance over aluminum or tantalum electrolytic capacitors. The SV2220 assemblies feature a vertical stacking of ceramic capacitors and can be made with up to 10 same-size chips with various lead configurations to protect against thermal and mechanical stresses. The series provides an increased capacitance-to-volume ratio that allows capacitances of up to 200µF while reducing board space. The SV2220 modules are 100% tested for dielectric withstanding voltage, insulation resistance, capacitance, and dissipation factor. NOVACAP / Knowles SV2220 Capacitor Assemblies are ideal for use in the input and output stages of switch-mode power supplies and DC-DC converters.

Features

  • Vertical stacking of ceramic capacitors
  • Reduces overall circuit board footprint
  • High capacitance-to-volume ratio
  • Low ESR and low ESL
  • Capability to handle high ripple currents at high frequencies
  • Superior performance over aluminum or tantalum electrolytic capacitors
  • 100% tested for dielectric withstanding voltage, insulation resistance, capacitance, and dissipation factor
  • Up to 10 same-size chips with various lead configurations

Applications

  • Input and output stages
    • Switch-mode power supplies
    • DC-DC converters
Yayınlandı: 2020-08-12 | Güncellenmiş: 2024-09-20