Nth Dimension Signet USB Devices
Nth Dimension Signet USB Devices are compact, open-hardware, and open-source software USBs that safely store passwords, bookmarks, contacts, and other personal data in encrypted memory. These devices are small, easy to carry, and a practical alternative to storing sensitive data in the cloud. The Signet USBs are compatible with MacOS, Linux, Windows, and Android systems. Unlike cloud-based or proprietary solutions, Signet is fully auditable with no proprietary software, firmware, or binary blobs to potentially hide security flaws. The Signet acts as a USB keyboard to allow users to enter data easily into the web forms. These devices can also type both username and password to log users into a website instantly.Features
- Windows, Linux, MacOS, and Android compatible
- Licenses:
- GPLv3 firmware software
- GPLv3 client software
- CC-BY-3.0 KiCAD files
- STM32L442 Cortex M4 processor
- 192KB space for thousands of data fields
- On-chip flash memory
- AES-256 with cypher block chaining encryption
- 64KB firmware program size
- 46mm x 18mm x 10.5mm dimensions
Signet USB
Videos
Yayınlandı: 2018-09-27
| Güncellenmiş: 2022-09-27