Nuvoton High-Power Violet Laser Diode

Nuvoton High-Power Violet Laser Diode achieves 1.7W optical output power at 402nm in an industry-standard TO-56 CAN package, contributing to the miniaturization of optical systems. This KLC435FS01WW diode offers a long life through its proprietary chip design and thermal management technologies, which help reduce the operating costs of optical systems. The compact diode provides an effective alternative light source to H-line (402nm) mercury lamps. Nuvoton High-Power Violet Laser Diode is designed to deliver exceptional power and reliability, making it ideal for industrial applications such as laser direct imaging, material processing, displays, 3D printing, and biomedical.

Features

  • Contributes to miniaturization of optical systems
  • Delivers high power and reliability for industrial applications
  • Provides effective alternative light source to the H-line (402nm) mercury lamps
  • Realizes long lifetime through proprietary chip design and thermal management technologies
  • Reduces running costs of optical systems

Applications

  • Industrial
  • Laser direct imaging
  • Laser welding
  • Material processing
  • Analysis and measurement
  • Displays
  • Resin curing
  • 3D printing
  • Biomedical
  • Alternative light source for mercury lamps, etc.

Specifications

  • 402nm (typ.) wavelength
  • Multi-mode transverse mode
  • TO-56 CAN package
  • 20μm x 1μm emitter size
  • 1.7W rated optical output power*
  • 0°C to +30°C operating case temperature range*

*If the operating case temperature is +40°C, optical output power is permitted up to 1.3W.

Pin Assignment

Location Circuit - Nuvoton High-Power Violet Laser Diode
Yayınlandı: 2025-12-05 | Güncellenmiş: 2026-01-13