Nuvoton KLC330FL01WW 1W 379nm UV Laser Diodes

Nuvoton KLC330FL01WW 1W 379nm UV Laser Diodes are 379nm, 1.0W high-power ultraviolet semiconductor lasers that deliver high optical output in a 9.0mm-diameter CAN package (TO-9). The KLC330FL01WW features a proprietary device structure and advanced high-heat-dissipation packaging technology, enabling short-wavelength operation, high output power, and a long lifetime. These Nuvoton UV laser diodes are designed for maskless lithography, resin curing, marking, 3D printing, and biomedical applications, and as alternative light sources for mercury lamps.

Features

  • 1.0W-class optical output at 379nm
  • Improves heat dissipation of ultraviolet semiconductor lasers through a proprietary device structure and packaging technology
  • Device structure to enhance wall-plug efficiency
  • 9.0mm-diameter CAN package (TO-9)
  • High thermal conduction package technology that efficiently dissipates heat
  • Expands the lineup of mercury lamp replacement solutions

Applications

  • Maskless lithography
  • Resin curing
  • Marking
  • 3D printing
  • Biomedical
  • Alternative light source for mercury lamps
Yayınlandı: 2026-01-28 | Güncellenmiş: 2026-01-28