Nuvoton M481 NuMicro® Base Microcontrollers (MCUs)
Nuvoton M481 NuMicro® Base Microcontrollers (MCUs) are high-performance and low-power MCUs embedded with up to 192MHz Arm® Cortex®-M4F core, delivering 1.25DMIPS per MHz. These MCUs feature 512KB/256KB/128KB zero-wait state Flash memory, 160KB/128KB/64KB SRAM, 16-channel peripherals DMA controller, and 80 bytes of battery-powered backup registers. The M481 MCUs include a factory pre-loaded bootloader that delivers secure boot functionality to provide the code integrity check in embedded Flash memory. These MCUs are equipped with high-speed UART/SPI/I2C/PWM peripherals. The M481 MCUs consist of built-in secure protection ROM that provides a safe space for saving confidential data or programs. These MCUs are used in IoT devices and data controller applications.Features
- Core:
- Up to 192MHz Arm® Cortex®-M4F delivering 1.25DMIPS per MHz
- DSP instruction set
- Memory Protection Unit (MPU)
- Memory:
- 512KB/256KB/128KB zero-wait state Flash memory
- 160KB/128KB/64KB SRAM
- 4KB secure protection ROM
- 2KB one-time programmable ROM
- Communication interfaces:
- Up to 6 low-power UART interfaces (17Mbps), including 2 LIN interfaces
- Up to 3 ISO-7816 interfaces (3.4MHz), supporting full-duplex UART mode
- 3 I2C interface (up to 3.4Mbps)
- 1 SPI Flash interface (up to 96MHz) supports quad mode
- 1 quad-SPI interface (up to 96MHz)
- Up to 4 SPI/I2S interfaces (SPI up to 96MHz, I2S up to 192kHz/16-bit)
- 1 I2S interface (192kHz/32-bit)
- 2 secure digital host controllers (50MHz)
- 2 USCI interfaces supporting configurable UART/SPI/I2C
- Timer and PWM:
- 4 32-bit timers
- 12 enhanced PWM with 12 16-bit timers
- 12 basic PWM with 2 16-bit timers
- 1 24-bit count-down SysTick timer
- 1 watchdog timer
- 1 window watchdog timer
- Clocks:
- 4MHz to 24MHz crystal oscillator
- 32kHz oscillator for RTC
- Internal 12MHz RC oscillator
- Internal 10kHz RC oscillator
- Internal PLL up to 480MHz
- Analog peripherals:
- 1 12-bit, up to 16-channel 5MSPS SAR ADC
- 2 12-bit, 1MSPS DAC
- 2 rail-to-rail comparators
- 2 operational amplifiers
- Control interface:
- 2 quadrature encoder interfaces
- 2 24-bit, 3-channel input capture timer/counter units
- 16-channel peripheral DMA controller
- LCD parallel interface and i80 mode external Bus interface
- 80 bytes of battery-powered backup registers
- Operating conditions:
- 1.8V to 3.6V voltage range
- -40°C to 105°C temperature range
Applications
- IoT devices
- Data collectors
Yayınlandı: 2025-04-16
| Güncellenmiş: 2025-06-02