Nuvoton N9H30 32-bit Microprocessors
Nuvoton N9H30 32-bit Microprocessors embed a CPU core ARM926EJ-S, run up to 300MHz, 56KB embedded SRAM, and 16KB internal boot ROM for booting from USB. These microprocessors integrate a USB 2.0 HS HOST/device controller with High-Speed (HS) transceiver embedded, a TFT-type LCD controller. The N9H30 microprocessors integrate a DRAM I/F that runs up to 150MHz with supporting DDR or DDR2 type SDRAM. These devices provide Multi-Chip Package (MCP) to ensure high performance and to minimize the system design efforts.Features
- Core:
- Arm® ARM926EJ-S™ processor core runs up to 300MHz
- Support 16KB instruction cache and 16KB data cache
- Support MMU
- Support JTAG debug interface
- DDR SDRAM controller:
- Support LVDDR and DDR2 SDRAM
- Clock speed up to 150MHz
- Support 16-bit data bus width
- Memory size depended on the embedded SDRAM configuration for different part numbers
- Embedded SRAM and ROM:
- Support 56K bytes of embedded SRAM
- Support 16K bytes Internal Boot ROM (IBR)
- Support up to four booting modes
- Boot from USB
- Boot from eMMC
- Boot from NAND flash
- Boot from SPI flash
- Clock control:
- Support two PLLs, up to 500MHz, for high-performance system operation
- External 12MHz high-speed crystal input for precise timing operation
- External 32.768kHz low-speed crystal input for RTC function and low-speed clock source
- Ethernet MAC controller:
- Support up to 2 Ethernet MAC controllers
- Support IEEE standard 802.3 CSMA/CD protocol
- Support packet time stamping for the IEEE standard 1588 protocol
- Support 10Mbps and 100Mbps operations
- Support half- and full-duplex operations
- Operating voltages:
- 1.2V for core logic operating
- 1.8V for DDR or DDR2 SDRAM I/O operating
- 3.3V for normal I/O operating
- -40°C to 85°C operating temperature range
Block Diagram
Yayınlandı: 2025-04-24
| Güncellenmiş: 2025-06-18