Nuvoton NT-N76E003 Evaluation Board
Nuvoton NT-N76E003 Evaluation Board is designed to evaluate N76E003 high‐efficiency 1T 8051 MCU with built-in 18KB flash memory. This evaluation board is a stand‐alone Nu-Link programmer for N76E003 microcontrollers that allows easy maintenance. The N76E003 MCU supports a wide operating voltage of 2.4V to 5.5V, a temperature range of -40°C to 105°C, and high noise immunity of 7kV ESD and 4kV EFT. The NT-N76E003 board is ideal for access control systems, thermostats, BLUETOOTH® speakers, electric meters, data collectors, battery chargers, beauty equipment, and small home appliances.Applications
- Access control systems
- Thermostats
- BLUETOOTH® speakers
- electric meters
- Data collectors
- Battery chargers
- Beauty equipment
- Small home appliances
Board Overview
Yayınlandı: 2025-04-16
| Güncellenmiş: 2025-06-18