Nuvoton NuMaker-UNO-M4 Development Board
Nuvoton NuMaker-UNO-M4 Development Board is an Arduino-compatible platform that utilizes a Nuvoton MCU as its microcontroller. The functionality of this board can be extended with Arduino-compatible shields, and it is a specific development tool for the NuMicro® Cortex®-M4 series, which designers can use to easily develop applications. The NuMaker-UNO-M4 board provides a set of development and learning platforms with peripherals and functions, such as I2C, SPI, and PWM. Designers can set up the NuMaker-UNO-M4 kit with different functions based on specific needs for flexibility. Nuvoton NuMaker-UNO-M4 Development Board supports Arduino UNO R4 connectivity and a virtual COM port on USB Type-C®.Features
- Easy to carry
- High expandability
- Supports Arduino UNO R4 connectivity
- Supports virtual COM port on USB Type-C
- Supports Arduino IDE
- Flexible board power supply
- Push button for RESET
- Rich microcontroller peripheral functions
- ADC
- PWM
- I2C
- SPI
- UART
Yayınlandı: 2025-08-20
| Güncellenmiş: 2025-09-03