Nuvoton NuTiny-MS51FB Development Board
Nuvoton NuTiny-MS51FB Development Board evaluates the 8-bit high-performance 1T 8051-based microcontroller MS51 16K flash size series. This board consists of a NuMicro® 8051 MS51FB9AE platform and an onboard Nu-Link-Me debugger and programmer. The NuTiny-MS51FB board offers MS51FB9AE full-pin extension connectors and a diversified power supply option. This board allows users to quickly develop, easily program, and debug applications.Features
- NuMicro® 8051 MS51FB9AE used as the main microcontroller with a function downward compatible with:
- MS51XB9AE
- MS51XB9BE
- MS51FB9AE full pins extension connectors
- Fixable board power supply:
- External VDD power connector
- ICE USB connector on Nu-Link-Me
- On-board Nu-Link-Me debugger and programmer:
- Online program and debug through the SWD interface
- Virtual COM port function
Overview
Yayınlandı: 2025-05-27
| Güncellenmiş: 2025-06-18