NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module
NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module is a demonstration and development platform for the Vybrid VF6x Microprocessors. The Vybrid VF6x family offer a heterogeneous dual-core solution that combines the Arm® Cortex®-A5 and Cortex-M4 cores. The family also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5 MB of on-chip SRAM, and a rich suite of communication, connectivity and human-machine interfaces (HMI). In addition, anti-clone, anti-tamper, secure boot, and advanced encryption hardware deliver the highest level of security and accuracy.Offered as a combination of hardware and software, the TWR-VF65GS10 VFx Controller Tower System Module is a development kit that brings the powerful Arm Studio 5 toolchain to VFx devices and the NXP Tower System. Arm DS-5 accelerates software development by providing an easy to use, robust, well integrated, and professionally maintained toolchain with compiler, debugger, analyzer, and more.
The TWR-VF65GS10 VFx Controller Tower System Module is offered as a stand-alone board and as part of a Tower System Kit (TWR-VF65GS10-KIT). The TWR-VF65GS10 can be combined with other Tower System peripheral modules to create development platforms for a wide variety of applications.
Features
- NXP Semiconductors VF6x Processor
- Dual-Core Arm Cortex-A5 at 500MHz + Cortex-M4 at 167MHz
- 1.0MB of SRAM, 512kB of L2 Cache
- Dual Ethernet
- Dual USB
- Advanced Security
- Memory
- 1Gb x 16 (128MB) DDR3 in 96 FBGA package
- 2Gb x 16 (256MB) NAND flash
- Two 128Mb (16MB) quad I/O serial flash
- Connectivity
- Dual USB with on-chip PHY
- Micro SD card slot
- Power Management
- Independent battery-operated power supply for real-time clock and tamper detection module
- Debug
- Kinetis® K20DX128VFM5-based OpenSDA circuit
- Sensor
- MMA8451Q 3-Axis Digital Accelerometer
- Display
- Interfaces to TWR-LCD-RGB board
- User Components
- Four user-controlled status LEDs
- Two mechanical push buttons for user input and one for reset
- Potentiometer
- Enablement Solutions
- Arm DS-5 Starter Kit for VFx Controller Tower® System
- Timesys Linux BSP
- IAR Embedded Workbench for Arm
- Processor Expert® (PEx)
- PEG Graphical User Interface Solutions
- Qt UI Framework
Kit Contents
- TWR-VF65GS10
- TWR-VF65GS10 MPU Module
- Dual-head USB cable
- Printed DS-5 license and links for software tools
- Quick Start Guide
Documents
- TWR-VF65GS10 VF6x Controller Tower System Module
- Vybrid VF6x Microprocessors
Videos
Board Layout (Top)
Board Layout (Bottom)
Block Diagram
Yayınlandı: 2013-05-08
| Güncellenmiş: 2022-03-11