NXP Semiconductors StarterTRAK TRK-S12VR-WLFT Reference Design

NXP StarterTRAK TRK-S12VR-WLFT Reference Design showcases the main advantages of the S12 MagniV S12VR 16-bit MCU. This MCU is ideal for window lift and relay-based DC Motor Control. This reference design is designed with a low amount of external components. It is a simple design with high voltage capabilities and meets small space requirements. The solution drives a DC relay-based motor. It features anti-pinch and window stall detection via a hall effect encoder. The relay is diagnosed through HVI wake-up pins. LIN communication is included, which manages status and diagnostic reports. The NXP S12 MagniV S12VR MCU integrates LIN physical interface, voltage regulator, and two low-side drivers to drive inductive loads.

Features

  • 16-bit S12VR MCU in 32 LQFP package
  • LIN connector
  • Relay diagnostic through HVI wake up pins (state can be sent through LIN)
  • Operating voltage range from 8V to 18V
  • Anti-pinch, motor stall detection, via Hall effect encoder
  • Ajar switch driven through the HS0 (switch status can be sent through LIN and the switch can be disabled by time or a LIN command)
  • Window command switch features express up/down
  • SWD interface

Kit Contents

  • TRK-S12VR-WLFT board
  • DVD with software, training materials, and collateral
  • Quick start guide
  • NXP warranty card

Hardware Overview

Block Diagram - NXP Semiconductors StarterTRAK TRK-S12VR-WLFT Reference Design
Yayınlandı: 2015-04-27 | Güncellenmiş: 2022-03-11