NXP Semiconductors MCF51xx ColdFire+ 32-Bit Microcontrollers
NXP Semiconductors MCF51xx ColdFire+ 32-Bit Microcontrollers (MCUs) are built from the ColdFire V1 core and enabled by innovative 90nm thin-film storage (TFS) flash technology with 32KB of FlexMemory (2KB of EEPROM). The portfolio is defined by six families that scale from 32KB to 128KB of flash, featuring incredible ultra-low power capabilities in small footprint solutions. ColdFire+ MCUs offer a rich combination of additive peripherals, including USB, high-performance mixed-signal, hardware encryption, an innovative touch-sensing interface (TSI) and more. These key features make ColdFire+ MCUs ideal for portable hand-held devices, wireless nodes, peripherals that require device authentication, building control security pads and advanced remote control devices.Features
- Innovative Flex Memory which is configurable as EEPROM or flash
- Ten flexible ultra-low-power modes
- Security and reliability
- Integrated capacitive touch sensing and display support
- Flexible and powerful mixed signal capability
- Designed for space-constrained application
- Connect via USB for battery charging (Jx Only)
- Enable audio in your application (Jx Only)
Applications
- Smartphone accessories
- USB audio bridges
- PC peripherals
- High-end remote controls
Yayınlandı: 2012-04-11
| Güncellenmiş: 2022-03-11