NXP Semiconductors MCIMX53SMD SABRE Platform
NXP MCIMX53SMD SABRE Platform for tablets showcases the i.MX53 multimedia applications processors. Based on ARM Cortex™-A8, i.MX53 features speeds up to 1GHz. NXP MCIMX535SMD SABRE Platform is designed with a tablet look and feel and targets mobile devices requiring low power and a high-quality user experience. The SABRE Platform allows the user to evaluate the full multimedia performance capabilities of the i.MX53 family, including 1080p video decode, full-duplex video in HD (720p), fast web browsing, realistic gaming applications, and a richer and more responsive user experience.NXP MCIMX53SMD lets the user explore the multiple wireless connectivity options enabled by the i.MX53 processor, including Wi-Fi®, Bluetooth®, 2.4 GHz IEEE® 802.15.4/ZigBee®, GPS, and 3G modem (optional). It also allows developing and showcasing custom user interface and applications on the sleek and responsive capacitive multi-touch display to provide a more compelling, realistic demonstration to your project stakeholders.
Features
- Processor
- NXP i.MX53 1 GHz ARM® Cortex™-A8 processor
- 1GB DDR3 SDRAM up to 400MHz (800MHz DDR) memory
- 8GB eMMC flash
- Display
- 10.1" 1024 x 768 LVDS display with integrated P-cap sensing
- HDMI connector
- LVDS connector (for optional second display)
- User Interface
- 10.1" capacitive multi-touch display
- Capacitive buttons: home, menu, back, search
- Other buttons: power, reset, volume up/down
- Power Management
- Dialog DA9053
- 11.1V 3-cell Li+, 40.2-WHr battery and charger
- 15V, 3A power supply
- Camera
- Omnivision OV5642 5 MP sensor
- Wireless Connectivity
- USI ARS63 module using Atheros AR6003 Wi-Fi® + AR3001 BT
- LOCOSYS AH16 GPS module using Atheros AR1520A GPS receiver
- NXP MC1323X 2.4 GHz IEEE® 802.15.4/ZigBee®
- Audio
- NXP SGTL5000 audio codec
- SPDIF via HDMI
- 2 x 1W at 8Ω speakers
- Headphone/microphone jack
- Sensors
- NXP MMA8451Q 3-axis accelerometer
- NXP MAG3110 magnetic sensor
Kit Contents
- i.MX53 processor-based tablet with enclosure and battery
- 15-volt power supply
- Mini HDMI cable
- Quick start guide
- DVD with VMware player, getting started video, demos and other documents
Additional Resources
Videos
Yayınlandı: 2011-10-06
| Güncellenmiş: 2022-03-11