NXP Semiconductors BATT-14AAAPACK Configurable Battery Pack
NXP Semiconductors BATT-14AAAPACK Configurable Battery Pack is designed to work with the Evaluation Boards for the MC33771 and MC33772 Li-ion Battery Cell Controllers. The BATT-14AAAPACK emulates a 3-cell to 14-cell battery stack, using standard, easily accessible batteries, packed in a compact housing that connects directly to the Evaluation Boards through a 34-pin ribbon cable. NXP BATT-14AAAPACK eliminates the need to design additional hardware to connect the Evaluation Boards to a series of batteries.The BATT-14AAAPACK includes 14 battery holders (standard AAA format, also known as LR3 or 10440) connected in series, an optional current sense resistor, configuration jumpers, and a 1.3mm jack for charging. Each battery holder connects to the 34-pin connector and emulates the voltage cells that connect to the MC3377x cell terminals in a real application. The battery pack accepts any battery lower than 4.4V that is compatible with the AAA format.
Features
- 14 AAA battery holders
- 34-pin header compatible with MC33771 and MC33772 Evaluation Boards
- 1.3mm jack serial charging jack
- 2mm banana connectors
- 0.1Ω resistor for current measurement
- Current measurement configuration jumper
- MC33771/MC33772 configuration jumper
- Protection fuse
Top View
Side View
Yayınlandı: 2018-05-23
| Güncellenmiş: 2022-10-20